Part Details for HW1F-3F11QD-202-R-120V by IDEC Corporation
Overview of HW1F-3F11QD-202-R-120V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1F-3F11QD-202-R-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N7204
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HW1F-3F11QD-202-R-120V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3600 / $50.7400 | Buy Now |
DISTI #
1885-HW1F-3F11QD-202-R-120V-ND
|
DigiKey | SWITCH SELECT 3POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1000 | Buy Now |
DISTI #
199-1F3F11QD202R120V
|
Mouser Electronics | Control Switches 22mm Selector Switch Lighted | 0 |
|
$33.9600 / $47.6600 | Order Now |
DISTI #
71776185
|
RS | 22mm Selector Switch Lighted | IDEC Corporation HW1F-3F11QD-202-R-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.2000 / $60.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.4300 / $41.5400 | Buy Now |
DISTI #
000000000003380882
|
Sager | Control Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$35.7300 / $42.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.4300 / $41.5400 | Buy Now |