Part Details for HW1F-3F40H2D-R by IDEC Corporation
Overview of HW1F-3F40H2D-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1F-3F40H2D-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B7152
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HW1F-3F40H2D-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0000 / $86.4100 | Buy Now |
DISTI #
1885-HW1F-3F40H2D-R-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.9300 | Buy Now |
DISTI #
199-HW1F3F40H2DR
|
Mouser Electronics | Control Switches 22mm Selector Switch Lighted | 0 |
|
$64.2800 / $70.7700 | Order Now |
DISTI #
71776283
|
RS | 22mm Selector Switch Lighted | IDEC Corporation HW1F-3F40H2D-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.2100 / $73.3400 | RFQ |
|
Onlinecomponents.com | Switch Selector N.O. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant | 0 |
|
$56.8500 / $77.2100 | Buy Now |
DISTI #
000000000003381014
|
Sager | Control Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$66.4000 / $73.5500 | Buy Now |
|
Master Electronics | Switch Selector N.O. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant | 0 |
|
$56.8500 / $77.2100 | Buy Now |