There are no models available for this part yet.
Overview of HW1L-A4F10QD-W-24V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for HW1L-A4F10QD-W-24V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-HW1L-A4F10QD-W-24V-ND
|
DigiKey | 30MM ILLUMINATED SELECTOR SW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.3700 | Buy Now | |
DISTI #
199-HW1LA4F10QDW24V
|
Mouser Electronics | Pushbutton Switches 30mm Illuminated Selector SW | 0 |
|
$40.8600 / $44.1100 | Order Now | |
DISTI #
71776747
|
RS | 30mm Illuminated Selector SW | IDEC Corporation HW1L-A4F10QD-W-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.9600 / $45.1100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.4300 / $46.5200 | Buy Now | ||
DISTI #
000000000006281321
|
Sager | Pushbutton Switches 30mm Illuminated Selector SW Min Qty: 1 | 0 |
|
$40.8400 / $45.2500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$35.4300 / $46.5200 | Buy Now |