Part Details for HW1M-0202 by IDEC Corporation
Overview of HW1M-0202 by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Price & Stock for HW1M-0202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8999
|
Newark | Operator, 2 Position Mono Lever Switch, For Use With:Idec Hw Series 2 Position Mono Lever Switches, Ip/Nema Rating:Ip65, Nema 4X, Product Range:Hw Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec HW1M-0202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8300 / $55.3400 | Buy Now |
DISTI #
1885-HW1M-0202-ND
|
DigiKey | CONFIG SW BODY JOYSTK NON-ILLUM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.9700 | Buy Now |
DISTI #
199-HW1M0202
|
Mouser Electronics | Switch Actuators Operator | 2 |
|
$49.8900 / $57.1400 | Buy Now |
DISTI #
71627586
|
RS | Operator | IDEC Corporation HW1M-0202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.1800 / $83.1000 | RFQ |
|
Onlinecomponents.com | Switch Access Spring Return Left/Right Operator Mono Lever Switch RoHS: Compliant |
4 In Stock |
|
$49.0300 / $75.7300 | Buy Now |
DISTI #
64990775
|
Verical | Switch Access Spring Return Left/Right Operator Mono Lever Switch Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 3 |
|
$65.0390 / $98.4490 | Buy Now |
|
Quest Components | 1 |
|
$28.2750 | Buy Now | |
DISTI #
000000000003383296
|
Sager | Switch Actuators Operator Min Qty: 1 | 0 |
|
$37.8400 / $45.4200 | Buy Now |
|
Master Electronics | Switch Access Spring Return Left/Right Operator Mono Lever Switch RoHS: Compliant |
4 In Stock |
|
$49.0300 / $75.7300 | Buy Now |