Part Details for HW1M-F0202-20 by IDEC Corporation
Overview of HW1M-F0202-20 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1M-F0202-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H3789
|
Newark | Joystick Switch, No. Of Axes:-, Track Resistance:-, Supply Voltage Max:-, No. Of Switch Positions:2 Position, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Rotation Electrical Angle:-, Handle Style:Lever Rohs Compliant: Yes |Idec HW1M-F0202-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$54.4400 / $70.7100 | Buy Now |
DISTI #
1885-HW1M-F0202-20-ND
|
DigiKey | SWITCH JOYSTICK DGTL 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.7900 | Buy Now |
DISTI #
199-HW1MF020220
|
Mouser Electronics | Switch Actuators HW 2 Pos Sprg Ret Right & Left RoHS: Compliant | 11 |
|
$59.4700 / $67.0900 | Buy Now |
DISTI #
70174046
|
RS | Switch Mono Lever Switch 22Mm 2-Position Spring Return Right And Left Std Lever | IDEC Corporation HW1M-F0202-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$51.9400 / $67.4600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Switch Mono-Lever Switch 10A RoHS: Compliant | 0 |
|
$62.6300 / $73.4100 | Buy Now |
DISTI #
000000000003383331
|
Sager | Switch Actuators HW 2 Pos Sprg Ret Right & Left Min Qty: 1 | 0 |
|
$54.4900 / $60.3500 | Buy Now |
|
Master Electronics | Electromechanical Switch Mono-Lever Switch 10A RoHS: Compliant | 0 |
|
$62.6300 / $73.4100 | Buy Now |