Part Details for HW1M-LF2121-22N9 by IDEC Corporation
Overview of HW1M-LF2121-22N9 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1M-LF2121-22N9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1M-LF2121-22N9-ND
|
DigiKey | SWITCH JOYSTICK DGTL 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.2600 | Buy Now |
DISTI #
199-HW1MLF212122N9
|
Mouser Electronics | Switch Actuators HW 4 Pos Mono Lever | 0 |
|
$87.6200 / $102.8700 | Order Now |
DISTI #
70272654
|
RS | Idec HW Push Button Black Spring Up | IDEC Corporation HW1M-LF2121-22N9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.0500 / $107.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.1600 / $90.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$71.1600 / $90.2300 | Buy Now |