Part Details for HW1P-2FQD-W-6V by IDEC Corporation
Overview of HW1P-2FQD-W-6V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1P-2FQD-W-6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B9660
|
Newark | 22Mm Pilot Light White Rohs Compliant: Yes |Idec HW1P-2FQD-W-6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4000 / $25.6500 | Buy Now |
DISTI #
1885-HW1P-2FQD-W-6V-ND
|
DigiKey | 22MM PILOT LIGHT WHITE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9700 | Buy Now |
DISTI #
199-HW1P2FQDW6V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light White | 0 |
|
$17.4200 / $23.2000 | Order Now |
DISTI #
70404424
|
RS | Panel Mount Indicator 22mm Pilot Light White | IDEC Corporation HW1P-2FQD-W-6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1500 / $31.2800 | RFQ |
|
Onlinecomponents.com | Switch Indicators 6VAC/6VDC 17mA LED Round Screw Panel Mount with Threads RoHS: Compliant | 0 |
|
$15.6700 / $20.5700 | Buy Now |
DISTI #
000000000003383632
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light White Min Qty: 1 | 0 |
|
$18.0600 / $21.6700 | Buy Now |
|
Master Electronics | Switch Indicators 6VAC/6VDC 17mA LED Round Screw Panel Mount with Threads RoHS: Compliant | 0 |
|
$15.6700 / $20.5700 | Buy Now |