Part Details for HW1S-2TF01-MAU by IDEC Corporation
Overview of HW1S-2TF01-MAU by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1S-2TF01-MAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1S-2TF01-MAU-ND
|
DigiKey | SWITCH SELECT 2POS SPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1300 | Buy Now |
DISTI #
199-HW1S2TF01MAU
|
Mouser Electronics | Control Switches HW SS 2pos 1NC Gold Contact | 0 |
|
$21.2600 / $35.1800 | Order Now |
DISTI #
71779075
|
RS | HW SS 2pos 1NC Gold Contact | IDEC Corporation HW1S-2TF01-MAU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4200 / $37.4000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$19.3100 / $25.5600 | Buy Now | |
DISTI #
000000000006281480
|
Sager | Control Switches HW SS 2pos 1NC Gold Contact Min Qty: 1 | 0 |
|
$21.9900 / $26.3800 | Buy Now |
|
Master Electronics | 0 |
|
$19.3100 / $25.5600 | Buy Now |