Part Details for HW1S-2TF01 by IDEC Corporation
Overview of HW1S-2TF01 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1S-2TF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B9687
|
Newark | 22Mm Selector Switch Rohs Compliant: Yes |Idec HW1S-2TF01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5000 / $21.4800 | Buy Now |
DISTI #
1885-HW1S-2TF01-ND
|
DigiKey | SWITCH SELECT 2POS SPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2200 | Buy Now |
DISTI #
199-HW1S2TF01
|
Mouser Electronics | Control Switches 22mm Selector Switch | 0 |
|
$15.8000 / $24.5500 | Order Now |
DISTI #
71779074
|
RS | 22mm Selector Switch | IDEC Corporation HW1S-2TF01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7400 / $23.3600 | RFQ |
|
Onlinecomponents.com | Switch Selector N.C. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
8 In Stock |
|
$17.1800 / $25.7400 | Buy Now |
DISTI #
60865127
|
Verical | Switch Selector N.C. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount Min Qty: 5 Package Multiple: 5 Date Code: 2130 | Americas - 5 |
|
$32.5823 | Buy Now |
DISTI #
000000000003383770
|
Sager | Control Switches 22mm Selector Switch Min Qty: 1 | 0 |
|
$13.7100 / $16.4600 | Buy Now |
|
Master Electronics | Switch Selector N.C. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
8 In Stock |
|
$17.1800 / $25.7400 | Buy Now |