Part Details for HW1S-2TF22 by IDEC Corporation
Overview of HW1S-2TF22 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1S-2TF22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N7545
|
Newark | Rotary Switch, Dpdt, No. Of Switch Positions:2 Position, No. Of Poles:4 Pole, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:-, Illumination:Non Illuminated, Contact Current Dc Max:- Rohs Compliant: Yes |Idec HW1S-2TF22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$30.7700 / $39.9700 | Buy Now |
DISTI #
1885-HW1S-2TF22-ND
|
DigiKey | SWITCH SELECTOR 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4100 | Buy Now |
DISTI #
199-HW1S2TF22
|
Mouser Electronics | Control Switches Selector Switch 2 Pos 2NO-2NC | 0 |
|
$30.0100 / $37.6400 | Order Now |
DISTI #
70174068
|
RS | Maintained Selector Switch, 2 Position Knob, 2NO-2NC, 10A, 120V, HW1S Series | IDEC Corporation HW1S-2TF22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$28.9800 / $37.6400 | Buy Now |
|
Onlinecomponents.com | Switch Selector - N.O./N.C. - 2 Position - 4 Pole - 90° - 10A - 600VAC - 600VDC - Screw Panel Mount. RoHS: Compliant |
15 In Stock |
|
$31.3200 / $62.3400 | Buy Now |
DISTI #
70393174
|
Verical | Switch Selector N.O./N.C. 4PST 90° 10A 600VAC 600VDC Screw Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 14 |
|
$60.6807 / $78.2183 | Buy Now |
DISTI #
000000000003383779
|
Sager | Control Switches Selector Switch 2 Pos 2NO-2NC Min Qty: 1 | 0 |
|
$30.3100 / $36.3700 | Buy Now |
|
Master Electronics | Switch Selector - N.O./N.C. - 2 Position - 4 Pole - 90° - 10A - 600VAC - 600VDC - Screw Panel Mount. RoHS: Compliant |
15 In Stock |
|
$31.3200 / $62.3400 | Buy Now |