Part Details for HW1S-2TP22 by IDEC Corporation
Overview of HW1S-2TP22 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1S-2TP22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5175
|
Newark | Rotary Switch, 4P, 2 Pos, 10A, 110Vac, No. Of Switch Positions:2 Position, No. Of Poles:4 Pole, Angle Of Throw:90°, Contact Current Ac Max:10A, Contact Voltage Ac Max:110V, Product Range:Hw Series, Illumination:Non Illuminated Rohs Compliant: Yes |Idec HW1S-2TP22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$36.6700 / $47.7600 | Buy Now |
DISTI #
1885-HW1S-2TP22-ND
|
DigiKey | SWITCH SELECT 2POS 4PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.8900 | Buy Now |
DISTI #
199-HW1S-2TP22
|
Mouser Electronics | Control Switches 22mm 2-pos Selector Switch | 0 |
|
$35.3400 / $49.6000 | Order Now |
DISTI #
72302434
|
RS | 22mm 2-pos Selector Switch | IDEC Corporation HW1S-2TP22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.2600 / $45.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.7000 / $43.2300 | Buy Now |
DISTI #
000000000006281490
|
Sager | Control Switches 22mm 2-pos Selector Switch Min Qty: 1 | 0 |
|
$37.1800 / $44.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.7000 / $43.2300 | Buy Now |