Part Details for HW1S-32LF20-MAU by IDEC Corporation
Overview of HW1S-32LF20-MAU by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1S-32LF20-MAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1S-32LF20-MAU-ND
|
DigiKey | SWITCH SELECT 3POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.3400 | Buy Now |
DISTI #
199-HW1S32LF20MAU
|
Mouser Electronics | Control Switches 3POS SPRNG SEL SW GOLD CONTACT | 0 |
|
$40.1000 / $56.2900 | Order Now |
DISTI #
71779096
|
RS | 3POS SPRNG SEL SW GOLD CONTACT | IDEC Corporation HW1S-32LF20-MAU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.5400 / $71.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.0600 / $49.0600 | Buy Now |
DISTI #
000000000005545259
|
Sager | Control Switches 3POS SPRNG SEL SW GOLD CONTACT Min Qty: 1 | 0 |
|
$42.1900 / $46.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.0600 / $49.0600 | Buy Now |