Part Details for HW1S-3A220XS by IDEC Corporation
Overview of HW1S-3A220XS by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1S-3A220XS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1S-3A220XS-ND
|
DigiKey | SWITCH SELECT 3POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.2700 | Buy Now |
DISTI #
71700973
|
RS | Selector Switch AS-i 3 Pos. | IDEC Corporation HW1S-3A220XS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.5200 / $46.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.7100 / $52.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.7100 / $52.5600 | Buy Now |