Part Details for HW2130020000G by Amphenol Corporation
Overview of HW2130020000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW2130020000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW2130020000G
|
Avnet Americas | HW21300200J0G-381 TB SPRING PLUG WF - Bulk (Alt: HW2130020000G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$3.0386 / $3.2637 | Buy Now |
DISTI #
649-HW21300200J0G
|
Mouser Electronics | Pluggable Terminal Blocks 381 TB SPRING PLUG WF | 0 |
|
$2.8900 | Order Now |
Part Details for HW2130020000G
HW2130020000G CAD Models
HW2130020000G Part Data Attributes
|
HW2130020000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
HW2130020000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 21 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for HW2130020000G
This table gives cross-reference parts and alternative options found for HW2130020000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW2130020000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW21306000J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2130020000G vs HW21306000J0G |
HW21306200J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2130020000G vs HW21306200J0G |
HW21302000J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2130020000G vs HW21302000J0G |
HW21303200J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2130020000G vs HW21303200J0G |
HW2130C000J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2130020000G vs HW2130C000J0G |
HW21309200J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2130020000G vs HW21309200J0G |
HW21309000J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2130020000G vs HW21309000J0G |
HW21303000J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2130020000G vs HW21303000J0G |