HW2150840000G
Description: Barrier Strip Terminal Block,

Overview of HW2150840000G by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing

Price & Stock for HW2150840000G by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HW2150840000G
Avnet Americas HW21508400J0G-508 TB SPR PLU MIDDLE - Bulk (Alt: HW2150840000G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk 0
  • 3,000 $3.3577
$3.3577 Buy Now
DISTI # 649-HW21508400J0G
Mouser Electronics Pluggable Terminal Blocks 508 TB SPR PLU MIDDLE 0
  • 3,000 $3.5700
$3.5700 Order Now

CAD Models for HW2150840000G by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HW2150840000G by Amphenol Corporation

HW2150840000G
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method
SPRING CLAMP
Mounting Type
CONNECTOR
Number of Decks
1
Number of Rows
1
Number of Ways
21
Rated Current
10 A
Rated Voltage
300 V
Safety Approval
CUL; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
3.31 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. HW2150840000G
    Amphenol Corporation
    Barrier Strip Terminal Block,
    VS

Alternate Parts for HW2150840000G

This table gives cross-reference parts and alternative options found for HW2150840000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW2150840000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HW2150040000G Barrier Strip Terminal Block, Amphenol Corporation HW2150840000G vs HW2150040000G
Part Number Description Manufacturer Compare
HW21509500J0G Barrier Strip Terminal Block Amphenol FCi HW2150840000G vs HW21509500J0G
HW2150C000J0G Barrier Strip Terminal Block Amphenol FCi HW2150840000G vs HW2150C000J0G
HW21509200J0G Barrier Strip Terminal Block Amphenol FCi HW2150840000G vs HW21509200J0G
HW215030F0J0G Barrier Strip Terminal Block Amphenol FCi HW2150840000G vs HW215030F0J0G
HW2150C500J0G Barrier Strip Terminal Block Amphenol FCi HW2150840000G vs HW2150C500J0G
HW21502400J0G Barrier Strip Terminal Block Amphenol FCi HW2150840000G vs HW21502400J0G
HW2150C200J0G Barrier Strip Terminal Block Amphenol FCi HW2150840000G vs HW2150C200J0G
HW21506000J0G Barrier Strip Terminal Block Amphenol FCi HW2150840000G vs HW21506000J0G
HW215040F0J0G Barrier Strip Terminal Block Amphenol FCi HW2150840000G vs HW215040F0J0G
HW21509000J0G Barrier Strip Terminal Block Amphenol FCi HW2150840000G vs HW21509000J0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HW2150840000G by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HW2150840000G by Amphenol Corporation

Select Manufacturer
Which Manufacturer of HW2150840000G would you like to use for your alert(s)?
  • Please alert me when HW2150840000G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HW2150840000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HW2150840000G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HW2150840000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HW2150840000G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HW2150840000G by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: