Part Details for HW21B0500000G by Anytek Technology Corporation Ltd
Overview of HW21B0500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW21B0500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW21B0500000G-ND
|
DigiKey | TERM BLOCK PLUG 21POS STR 2.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4159 | Buy Now |
DISTI #
72316277
|
RS | HW-21P-2.50 , blk-Green-w/o flange | Amphenol - Anytek HW21B0500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5400 | RFQ |
DISTI #
ANYHW21B0500000G
|
Heilind Electronics | HW-21P-2.50 BLK-GREEN-WO FLAN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $6.2600 | Buy Now |
DISTI #
ANYHW21B0500000G
|
Interstate Connecting Components | HW-21P-2.50 BLK-GREEN-WO FLAN | 0 |
|
Buy Now |