Part Details for HW2230500000G by Anytek Technology Corporation Ltd
Overview of HW2230500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW2230500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW2230500000G-ND
|
DigiKey | TERM BLOCK PLUG 22POS STR 3.81MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9556 | Buy Now |
DISTI #
72316282
|
RS | HW 22P 3.81 Green ROHS , W/O flange NL66/ LOGO | Amphenol - Anytek HW2230500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3500 | RFQ |
DISTI #
ANYHW2230500000G
|
Heilind Electronics | HW 22P 3.81 GREEN ROHS WO FLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $7.6500 | Buy Now |
DISTI #
ANYHW2230500000G
|
Interstate Connecting Components | HW 22P 3.81 GREEN ROHS WO FLA | 0 |
|
Buy Now |