There are no models available for this part yet.
Overview of HW2230820000G by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW2230820000G by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HW2230820000G
|
Avnet Americas | HW22308200J0G-381 TB SPRING PLUG WF - Bulk (Alt: HW2230820000G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$2.8028 | Buy Now | |
DISTI #
649-HW22308200J0G
|
Mouser Electronics | Pluggable Terminal Blocks 381 TB SPRING PLUG WF | 0 |
|
$3.0400 | Order Now |
CAD Models for HW2230820000G by Amphenol Corporation
Part Data Attributes for HW2230820000G by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, POLYETHYLENE
|
Fastening Method
|
SPRING CLAMP
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
22
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3.31 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for HW2230820000G
This table gives cross-reference parts and alternative options found for HW2230820000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW2230820000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW22302000J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2230820000G vs HW22302000J0G |
HW22306000J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2230820000G vs HW22306000J0G |
HW2230C000J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2230820000G vs HW2230C000J0G |
HW2230C200J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2230820000G vs HW2230C200J0G |
HW22304200J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2230820000G vs HW22304200J0G |
HW22309200J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2230820000G vs HW22309200J0G |
HW22302200J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2230820000G vs HW22302200J0G |
HW22309000J0G | Barrier Strip Terminal Block | Amphenol FCi | HW2230820000G vs HW22309000J0G |