Part Details for HW2L-A1F20QD-G-240V by IDEC Corporation
Overview of HW2L-A1F20QD-G-240V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RX240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RBG240V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for HW2L-A1F20QD-G-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW2L-A1F20QD-G-240V-ND
|
DigiKey | PUSHBUTTON 22MM GREEN 2NO LED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.0100 | Buy Now |
DISTI #
199-HW2LA1F20QDG240V
|
Mouser Electronics | Pushbutton Switches Pushbutton 22mm Green 2NO LED | 0 |
|
$38.9900 / $43.7200 | Order Now |
DISTI #
71778446
|
RS | Pushbutton 22mm Green 2NO LED | IDEC Corporation HW2L-A1F20QD-G-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.2100 / $41.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.3300 / $42.3600 | Buy Now |
DISTI #
000000000003384403
|
Sager | Pushbutton Switches Pushbutton 22mm Green 2NO LED Min Qty: 1 | 0 |
|
$37.2000 / $44.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.3300 / $42.3600 | Buy Now |
Part Details for HW2L-A1F20QD-G-240V
HW2L-A1F20QD-G-240V CAD Models
HW2L-A1F20QD-G-240V Part Data Attributes
|
HW2L-A1F20QD-G-240V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW2L-A1F20QD-G-240V
IDEC Corporation
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Length | 0.276 inch | |
Actuator Travel | 10 mm | |
Actuator Type | SQUARE BUTTON TYPE | |
Additional Feature | CCC; CE; CSA; TUV; UL | |
Body Breadth | 24.6 mm | |
Body Height | 85.8 mm | |
Body Length or Diameter | 29.6 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |