Part Details for HW4F-21F02QD-Y-12V by IDEC Corporation
Overview of HW4F-21F02QD-Y-12V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for HW4F-21F02QD-Y-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N8390
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HW4F-21F02QD-Y-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8600 / $51.6800 | Buy Now |
DISTI #
1885-HW4F-21F02QD-Y-12V-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.7000 | Buy Now |
DISTI #
199-HW4F21F02QDY12V
|
Mouser Electronics | Control Switches 22mm Selector Switch Lighted | 0 |
|
$37.7400 / $52.9700 | Order Now |
DISTI #
71779326
|
RS | 22mm Selector Switch Lighted | IDEC Corporation HW4F-21F02QD-Y-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.3200 / $67.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.8800 / $46.1700 | Buy Now |
DISTI #
000000000003385504
|
Sager | Control Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$39.7100 / $43.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.8800 / $46.1700 | Buy Now |