Part Details for HW4F-2F02QD-G-240V by IDEC Corporation
Overview of HW4F-2F02QD-G-240V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4F-2F02QD-G-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N8231
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HW4F-2F02QD-G-240V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5600 / $52.2500 | Buy Now |
DISTI #
1885-HW4F-2F02QD-G-240V-ND
|
DigiKey | SWITCH SELECT 2POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4000 | Buy Now |
DISTI #
199-HW4F2F02QDG240V
|
Mouser Electronics | Control Switches 22mm Selector Switch Lighted | 0 |
|
$34.9600 / $49.0800 | Order Now |
DISTI #
71779412
|
RS | 22mm Selector Switch Lighted | IDEC Corporation HW4F-2F02QD-G-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.5700 / $62.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.3600 / $42.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.3600 / $42.7800 | Buy Now |