Part Details for HW4F-2F11QD-S-24V by IDEC Corporation
Overview of HW4F-2F11QD-S-24V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4F-2F11QD-S-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N8280
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HW4F-2F11QD-S-24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0300 / $58.0800 | Buy Now |
DISTI #
1885-HW4F-2F11QD-S-24V-ND
|
DigiKey | SWITCH SELECT 2POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.4000 | Buy Now |
DISTI #
199-HW4F2F11QDS24V
|
Mouser Electronics | Rotary Switches 22mm Selector Switch Lighted RoHS: Compliant | 0 |
|
$43.8600 / $52.5700 | Order Now |
DISTI #
71779453
|
RS | 22mm Selector Switch Lighted | IDEC Corporation HW4F-2F11QD-S-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 14 |
|
$41.2900 / $53.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.4900 / $49.6200 | Buy Now |
DISTI #
000000000003385655
|
Sager | Rotary Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$42.6700 / $47.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.4900 / $49.6200 | Buy Now |