Part Details for HW4F-2F22QD-G-24V by IDEC Corporation
Overview of HW4F-2F22QD-G-24V by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW4F-2F22QD-G-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N8345
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HW4F-2F22QD-G-24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5600 / $61.7000 | Buy Now |
DISTI #
1885-HW4F-2F22QD-G-24V-ND
|
DigiKey | SWITCH SELECT 2POS 4PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.7800 | Buy Now |
DISTI #
199-HW4F2F22QDG24V
|
Mouser Electronics | Control Switches 22mm Selector Switch Lighted | 0 |
|
$45.0700 / $63.2500 | Order Now |
DISTI #
71779493
|
RS | 22mm Selector Switch Lighted | IDEC Corporation HW4F-2F22QD-G-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.3100 / $80.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.6500 / $55.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.6500 / $55.1300 | Buy Now |
Part Details for HW4F-2F22QD-G-24V
HW4F-2F22QD-G-24V CAD Models
HW4F-2F22QD-G-24V Part Data Attributes
|
HW4F-2F22QD-G-24V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW4F-2F22QD-G-24V
IDEC Corporation
Rotary Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.551 inch | |
Actuator Type | ROTARY | |
Additional Feature | CCC; CE; CSA; TUV; UL | |
Body Breadth | 29.4 mm | |
Body Height | 89.4 mm | |
Body Length or Diameter | 41.4 mm | |
Bushing Diameter | 1.14 inch | |
Bushing Length | 0.276 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | 4PST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |