There are no models available for this part yet.
Overview of HW4F-3F20QD-W-120V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2519A | Analog Devices | LTC3777DemBd 16V#VIN#120V; VOU | |
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 |
Price & Stock for HW4F-3F20QD-W-120V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-HW4F-3F20QD-W-120V-ND
|
DigiKey | SWITCH SELECT 3POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.1000 | Buy Now | |
DISTI #
199-HW4F3F20QDW120V
|
Mouser Electronics | Control Switches 22mm Selector Switch Lighted | 0 |
|
$36.7100 / $51.5200 | Order Now | |
DISTI #
71779951
|
RS | 22mm Selector Switch Lighted | IDEC Corporation HW4F-3F20QD-W-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9400 / $65.7000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.9200 / $44.9100 | Buy Now | ||
DISTI #
000000000003386411
|
Sager | Control Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$38.6200 / $42.7800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$33.9200 / $44.9100 | Buy Now |
CAD Models for HW4F-3F20QD-W-120V by IDEC Corporation
Part Data Attributes for HW4F-3F20QD-W-120V by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|