Part Details for HW4F-3F20QD-Y-240V by IDEC Corporation
Overview of HW4F-3F20QD-Y-240V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RX240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RBG240V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for HW4F-3F20QD-Y-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N8580
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HW4F-3F20QD-Y-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6300 / $50.2600 | Buy Now |
DISTI #
1885-HW4F-3F20QD-Y-240V-ND
|
DigiKey | SWITCH SELECT 3POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.1000 | Buy Now |
DISTI #
199-HW4F3F20QDY240V
|
Mouser Electronics | Control Switches 22mm Selector Switch Lighted | 0 |
|
$39.8700 / $51.0400 | Order Now |
DISTI #
71779957
|
RS | 22mm Selector Switch Lighted | IDEC Corporation HW4F-3F20QD-Y-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9400 / $65.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.9200 / $44.9100 | Buy Now |
DISTI #
000000000003386417
|
Sager | Control Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$38.6200 / $42.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.9200 / $44.9100 | Buy Now |
Part Details for HW4F-3F20QD-Y-240V
HW4F-3F20QD-Y-240V CAD Models
HW4F-3F20QD-Y-240V Part Data Attributes
|
HW4F-3F20QD-Y-240V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW4F-3F20QD-Y-240V
IDEC Corporation
Rotary Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.551 inch | |
Actuator Type | ROTARY | |
Additional Feature | CCC; CE; CSA; TUV; UL | |
Bushing Diameter | 1.14 inch | |
Bushing Length | 0.276 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | ROTARY SWITCH |