Part Details for HW4S-21LF11 by IDEC Corporation
Overview of HW4S-21LF11 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4S-21LF11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW4S-21LF11-ND
|
DigiKey | SWITCH SELECT 2POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3900 | Buy Now |
DISTI #
199-HW4S21LF11
|
Mouser Electronics | Rotary Switches Selector Switch RoHS: Compliant | 0 |
|
$22.6400 / $28.6300 | Order Now |
DISTI #
70921668
|
RS | Switch, HW Series, Metal Bzl, Lever, Operator Pos Left, 1NO-1NC, Spring Ret, | IDEC Corporation HW4S-21LF11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6200 / $28.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4900 / $25.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.4900 / $25.8100 | Buy Now |