Part Details for HW4S-21TP11 by IDEC Corporation
Overview of HW4S-21TP11 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4S-21TP11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5442
|
Newark | Rotary Switch, 2P, 2 Pos, 10A, 110Vac, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:90°, Contact Current Ac Max:10A, Contact Voltage Ac Max:110V, Product Range:Hw Series, Illumination:Non Illuminated Rohs Compliant: Yes |Idec HW4S-21TP11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8500 / $38.7900 | Buy Now |
DISTI #
1885-HW4S-21TP11-ND
|
DigiKey | SWITCH SELECT 2POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.2300 | Buy Now |
DISTI #
199-HW4S-21TP11
|
Mouser Electronics | Pushbutton Switches 22mm 2-pos Selector Switch | 0 |
|
$29.7300 / $32.1000 | Order Now |
DISTI #
72302692
|
RS | 22mm 2-pos Selector Switch | IDEC Corporation HW4S-21TP11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7500 / $34.1700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.9900 / $31.7600 | Buy Now |
DISTI #
000000000006281935
|
Sager | Pushbutton Switches 22mm 2-pos Selector Switch Min Qty: 1 | 0 |
|
$27.3200 / $32.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.9900 / $31.7600 | Buy Now |