Part Details for HW4S-2LF10 by IDEC Corporation
Overview of HW4S-2LF10 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4S-2LF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N0553
|
Newark | Rotary Switch, Spst, 10A, 110V, Panel, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:-, Contact Current Ac Max:10A, Contact Voltage Ac Max:110V, Product Range:Hw Series, Illumination:Non Illuminated Rohs Compliant: Yes |Idec HW4S-2LF10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4900 / $21.8100 | Buy Now |
DISTI #
1885-HW4S-2LF10-ND
|
DigiKey | SWITCH SELECT 2POS SPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3900 | Buy Now |
DISTI #
199-HW4S2LF10
|
Mouser Electronics | Rotary Switches 22mm Selector Switch RoHS: Compliant | 5 |
|
$15.1700 / $19.3900 | Buy Now |
DISTI #
70173684
|
RS | Switch, HW Mtl Bzl SS 2pos Maint LVR 1 | IDEC Corporation HW4S-2LF10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$14.9300 / $19.3900 | Buy Now |
|
Onlinecomponents.com | Switch Selector N.O. SPST 90° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
5 In Stock |
|
$14.6600 / $18.9100 | Buy Now |
DISTI #
51664209
|
Verical | Switch Selector N.O. SPST 90° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount Min Qty: 3 Package Multiple: 1 Date Code: 1805 | Americas - 4 |
|
$24.3686 | Buy Now |
|
Master Electronics | Switch Selector N.O. SPST 90° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
5 In Stock |
|
$14.6600 / $18.9100 | Buy Now |