Part Details for HW4S-2TF20 by IDEC Corporation
Overview of HW4S-2TF20 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4S-2TF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3799
|
Newark | Switch, Selector, Dpst-2No, 10A, 600V, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:90°, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Product Range:Hw Series, Illumination:Non Illuminated Rohs Compliant: Yes |Idec HW4S-2TF20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$19.4500 / $27.3900 | Buy Now |
DISTI #
1885-HW4S-2TF20-ND
|
DigiKey | SWITCH SELECT 2POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8100 | Buy Now |
DISTI #
199-HW4S2TF20
|
Mouser Electronics | Rotary Switches 22mm Selector Switch RoHS: Compliant | 0 |
|
$19.8500 / $25.6700 | Order Now |
DISTI #
70174449
|
RS | Selector switch, 2pos, 2NO, Metal bezel, 22mm mount | IDEC Corporation HW4S-2TF20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$18.7000 / $26.3400 | Buy Now |
|
Onlinecomponents.com | Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
9 In Stock |
|
$18.4700 / $26.7900 | Buy Now |
DISTI #
1185703
|
element14 Asia-Pacific | SWITCH, SELECTOR, DPST-2NO, 10A, 600V RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$22.6272 / $27.3721 | Buy Now |
DISTI #
1185703
|
Farnell | SWITCH, SELECTOR, DPST-2NO, 10A, 600V RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 21 |
|
$21.0186 / $29.6102 | Buy Now |
|
Master Electronics | Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
9 In Stock |
|
$18.4700 / $26.7900 | Buy Now |
Part Details for HW4S-2TF20
HW4S-2TF20 CAD Models
HW4S-2TF20 Part Data Attributes:
|
HW4S-2TF20
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW4S-2TF20
IDEC Corporation
Rotary Cam Switch; Contact Current Max:10A; No. of Poles:2; No. of Switch Positions:2; Indexing:90 ; Circuitry:DPST-2NO; Switch Features:2Position; Switch Operation:On-(On) RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | ROTARY SWITCH |