Part Details for HW4S-33LF20 by IDEC Corporation
Overview of HW4S-33LF20 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4S-33LF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3460
|
Newark | Hw Mtl Bzl Lever Ss, 3Pos Spri Rohs Compliant: Yes |Idec HW4S-33LF20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4300 / $34.4900 | Buy Now |
DISTI #
1885-HW4S-33LF20-ND
|
DigiKey | SWITCH SELECT 3POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9700 | Buy Now |
DISTI #
199-HW4S33LF20
|
Mouser Electronics | Control Switches HW Mtl Bzl lever SS, 3pos Spri | 0 |
|
$26.9700 / $43.3500 | Order Now |
DISTI #
70173686
|
RS | Switch HW Mtl Bzl lever SS 3pos Spri | IDEC Corporation HW4S-33LF20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$30.5200 / $39.6400 | Buy Now |
|
Onlinecomponents.com | Switch Selector N.O. DPST 45° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
2 In Stock |
|
$28.2200 / $54.1400 | Buy Now |
DISTI #
000000000003387977
|
Sager | Control Switches HW Mtl Bzl lever SS, 3pos Spri Min Qty: 1 | 0 |
|
$24.2900 / $29.1400 | Buy Now |
|
Master Electronics | Switch Selector N.O. DPST 45° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
2 In Stock |
|
$28.2200 / $54.1400 | Buy Now |