There are no models available for this part yet.
Overview of HW4X-BX411-R by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HW4X-BX411-R by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06N0613
|
Newark | 22Mm Emergency-Stop Rohs Compliant: Yes |Idec HW4X-BX411-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1800 / $60.1100 | Buy Now | |
DISTI #
1885-HW4X-BX411-R-ND
|
DigiKey | SW ESTOP KEY LOCK RESET 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3900 | Buy Now | |
DISTI #
71817093
|
RS | 22mm Emergency-Stop | IDEC Corporation HW4X-BX411-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.9200 / $56.5800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.5700 / $53.7100 | Buy Now | ||
DISTI #
000000000003388027
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$40.5700 / $53.7100 | Buy Now |