Part Details for HW4X-BY402-R by IDEC Corporation
Overview of HW4X-BY402-R by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4X-BY402-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M9191
|
Newark | 22Mm Emergency-Stop Rohs Compliant: Yes |Idec HW4X-BY402-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1800 / $60.1100 | Buy Now |
DISTI #
1885-HW4X-BY402-R-ND
|
DigiKey | SWITCH ESTOP PULL RESET 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3900 | Buy Now |
DISTI #
71817094
|
RS | 22mm Emergency-Stop | IDEC Corporation HW4X-BY402-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.3300 / $78.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.5700 / $53.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.5700 / $53.7100 | Buy Now |