There are no models available for this part yet.
Overview of HWAM-107 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HWAM-107 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84C3006
|
Newark | 22Mm Hand Nameplate Rohs Compliant: Yes |Idec HWAM-107 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.6700 | Buy Now | |
DISTI #
HWAM-107-ND
|
DigiKey | 22MM HAND NAMEPLATE Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8900 | Buy Now | |
DISTI #
199-HWAM107
|
Mouser Electronics | Switch Hardware 22mm HAND Nameplate | 0 |
|
$10.4600 / $10.7700 | Order Now | |
DISTI #
71697383
|
RS | 22Mm Hand Nameplate | IDEC Corporation HWAM-107 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$1.2100 / $1.4000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7730 / $1.3190 | Buy Now | ||
DISTI #
000000000003389088
|
Sager | Switch Hardware 22mm HAND Nameplate Min Qty: 1 | 0 |
|
$0.8931 / $1.2200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.7730 / $1.3190 | Buy Now |