There are no models available for this part yet.
Overview of HWAM-213 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HWAM-213 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84C3033
|
Newark | Switch Nameplate, Iec Pushbutton Sw, For Use With:Idec Hw-Series 22Mm Iec Style Global Pushbutton Switches, Product Range:Hw Series Rohs Compliant: Yes |Idec HWAM-213 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$1.1400 / $1.5300 | Buy Now | |
DISTI #
1885-2035-ND
|
DigiKey | 22MM ON-OFF NAMEPLATE Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
83 In Stock |
|
$7.6228 / $11.8900 | Buy Now | |
DISTI #
199-HWAM213
|
Mouser Electronics | Switch Hardware 22mm ON-OFF Nameplate | 22 |
|
$7.6200 / $11.0600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7730 / $1.3190 | Buy Now | ||
DISTI #
000000000003389123
|
Sager | Switch Hardware 22mm ON-OFF Nameplate Min Qty: 1 | 0 |
|
$0.8931 / $1.2200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.7730 / $1.3190 | Buy Now |