Part Details for HWAM-220 by IDEC Corporation
Overview of HWAM-220 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWAM-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3039
|
Newark | 22Mm Slow-Fast Nameplate Rohs Compliant: Yes |Idec HWAM-220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.6000 | Buy Now |
DISTI #
HWAM-220-ND
|
DigiKey | 22MM SLOW-FAST NAMEPLATE Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6100 | Buy Now |
DISTI #
199-HWAM220
|
Mouser Electronics | Switch Hardware 22mm SLOW-FAST Nameplate | 0 |
|
$1.1900 / $1.4300 | Order Now |
DISTI #
71697419
|
RS | 22mm SLOW-FAST Nameplate | IDEC Corporation HWAM-220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.6400 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7330 / $1.2600 | Buy Now |