Part Details for HWAM-312 by IDEC Corporation
Overview of HWAM-312 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWAM-312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3053
|
Newark | 22Mm Open-Off-Close N.p Rohs Compliant: Yes |Idec HWAM-312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.6700 | Buy Now |
DISTI #
HWAM-312-ND
|
DigiKey | 22MM OPEN-OFF-CLOSE N.P Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8900 | Buy Now |
DISTI #
199-HWAM312
|
Mouser Electronics | Switch Hardware 22mm OPEN-OFF-CLOSE N.P | 0 |
|
$7.9500 / $10.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7630 / $1.2880 | Buy Now |
DISTI #
000000000003389144
|
Sager | Switch Hardware 22mm OPEN-OFF-CLOSE N.P Min Qty: 1 | 0 |
|
$0.8931 / $1.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7630 / $1.2880 | Buy Now |