Part Details for HWAM-317 by IDEC Corporation
Overview of HWAM-317 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWAM-317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C4535
|
Newark | 22Mm Hand-Off-Auto Nameplate Rohs Compliant: Yes |Idec HWAM-317 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.6700 | Buy Now |
DISTI #
1885-2043-ND
|
DigiKey | 22MM HAND-OFF-AUTO NAMEPLATE Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
1 In Stock |
|
$7.6228 / $11.8900 | Buy Now |
DISTI #
199-HWAM317
|
Mouser Electronics | Switch Hardware 22mm HAND-OFF-AUTO Nameplate | 0 |
|
$7.6200 / $11.0600 | Order Now |
|
Onlinecomponents.com | Marked legend for Switch RoHS: Compliant |
180 In Stock |
|
$0.7440 / $1.2270 | Buy Now |
DISTI #
000000000003389149
|
Sager | Switch Hardware 22mm HAND-OFF-AUTO Nameplate Min Qty: 1 | 0 |
|
$0.8931 / $1.2200 | Buy Now |
|
Master Electronics | Marked legend for Switch RoHS: Compliant |
180 In Stock |
|
$0.7440 / $1.2270 | Buy Now |