Part Details for HWAQ-105 by IDEC Corporation
Overview of HWAQ-105 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWAQ-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3061
|
Newark | 22Mm Fast Nameplate Rohs Compliant: Yes |Idec HWAQ-105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.4100 | Buy Now |
DISTI #
HWAQ-105-ND
|
DigiKey | 22MM FAST NAMEPLATE Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0900 | Buy Now |
DISTI #
199-HWAQ105
|
Mouser Electronics | Switch Hardware 22mm FAST Nameplate | 0 |
|
$11.2100 / $12.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0200 / $3.4900 | Buy Now |
DISTI #
000000000003389157
|
Sager | Switch Hardware 22mm FAST Nameplate Min Qty: 1 | 0 |
|
$2.3700 / $3.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0200 / $3.4900 | Buy Now |