Part Details for HWAQ-121 by IDEC Corporation
Overview of HWAQ-121 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWAQ-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3073
|
Newark | 22Mm Run Nameplate Rohs Compliant: Yes |Idec HWAQ-121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 / $4.2100 | Buy Now |
DISTI #
HWAQ-121-ND
|
DigiKey | 22MM RUN NAMEPLATE Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9900 | Buy Now |
DISTI #
199-HWAQ121
|
Mouser Electronics | Switch Hardware 22mm RUN Nameplate | 0 |
|
$3.1600 / $3.8300 | Order Now |
DISTI #
71697462
|
RS | 22mm RUN Nameplate | IDEC Corporation HWAQ-121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 / $3.9900 | RFQ |
|
Onlinecomponents.com | Marked legend for Switch RoHS: Compliant | 0 |
|
$1.9300 / $3.3300 | Buy Now |
|
Master Electronics | Marked legend for Switch RoHS: Compliant | 0 |
|
$1.9300 / $3.3300 | Buy Now |