Part Details for HWAQ-221 by IDEC Corporation
Overview of HWAQ-221 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWAQ-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3096
|
Newark | 22Mm Start-Stop Nameplate Rohs Compliant: Yes |Idec HWAQ-221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 / $4.2100 | Buy Now |
DISTI #
1885-2065-ND
|
DigiKey | 22MM START-STOP NAMEPLATE Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
10 In Stock |
|
$3.2570 / $3.6400 | Buy Now |
DISTI #
199-HWAQ221
|
Mouser Electronics | Switch Hardware 22mm START-STOP Nameplate | 0 |
|
$3.2500 / $3.6400 | Order Now |
DISTI #
71697489
|
RS | 22mm START-STOP Nameplate | IDEC Corporation HWAQ-221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2000 / $4.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $3.3300 | Buy Now |
DISTI #
000000000003389201
|
Sager | Switch Hardware 22mm START-STOP Nameplate Min Qty: 1 | 0 |
|
$2.2600 / $3.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9300 / $3.3300 | Buy Now |