Part Details for HWAS-113 by IDEC Corporation
Overview of HWAS-113 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWAS-113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3129
|
Newark | 22Mm Lower Nameplate Rohs Compliant: Yes |Idec HWAS-113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 / $6.6300 | Buy Now |
DISTI #
HWAS-113-ND
|
DigiKey | 22MM LOWER NAMEPLATE Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8600 | Buy Now |
DISTI #
199-HWAS113
|
Mouser Electronics | Switch Hardware 22mm LOWER Nameplate | 0 |
|
$12.7300 / $14.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0500 / $5.2400 | Buy Now |
DISTI #
000000000003389235
|
Sager | Switch Hardware 22mm LOWER Nameplate Min Qty: 1 | 0 |
|
$3.5500 / $4.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0500 / $5.2400 | Buy Now |