Part Details for HWAS-220 by IDEC Corporation
Overview of HWAS-220 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWAS-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3162
|
Newark | 22Mm Slow-Fast Nameplate Rohs Compliant: Yes |Idec HWAS-220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $6.3000 | Buy Now |
DISTI #
1885-2094-ND
|
DigiKey | 22MM SLOW-FAST NAMEPLATE Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
10 In Stock |
|
$3.7563 / $5.6700 | Buy Now |
DISTI #
199-HWAS220
|
Mouser Electronics | Switch Hardware 22mm SLOW-FAST Nameplate | 0 |
|
$3.7500 / $5.4100 | Order Now |
DISTI #
71697556
|
RS | 22mm SLOW-FAST Nameplate | IDEC Corporation HWAS-220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7900 / $6.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9000 / $4.9800 | Buy Now |
DISTI #
000000000003389268
|
Sager | Switch Hardware 22mm SLOW-FAST Nameplate Min Qty: 1 | 0 |
|
$3.3900 / $4.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9000 / $4.9800 | Buy Now |