Part Details for HWAS-312 by IDEC Corporation
Overview of HWAS-312 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWAS-312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3177
|
Newark | 22Mm Open-Off-Close N.p Rohs Compliant: Yes |Idec HWAS-312 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $6.3000 | Buy Now |
DISTI #
1885-2107-ND
|
DigiKey | 22MM OPEN-OFF-CLOSE N.P Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
10 In Stock |
|
$4.6810 / $5.2500 | Buy Now |
DISTI #
199-HWAS312
|
Mouser Electronics | Switch Hardware 22mm OPEN-OFF-CLOSE N.P | 0 |
|
$4.6800 / $5.2500 | Order Now |
DISTI #
71697572
|
RS | 22mm OPEN-OFF-CLOSE N.P | IDEC Corporation HWAS-312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7900 / $6.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9000 / $4.9800 | Buy Now |
DISTI #
000000000003389284
|
Sager | Switch Hardware 22mm OPEN-OFF-CLOSE N.P Min Qty: 1 | 0 |
|
$3.3900 / $4.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9000 / $4.9800 | Buy Now |