Part Details for HWAV-27-Y by IDEC Corporation
Overview of HWAV-27-Y by IDEC Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWAV-27-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8935
|
Newark | Nameplate, E-Stop Switch, For Use With:22Mm Diameter Emergency Stop Switches, Product Range:Hwav Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec HWAV-27-Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 569 |
|
$3.6900 / $4.9200 | Buy Now |
DISTI #
1885-HWAV-27-Y-ND
|
DigiKey | EMERGENCY STOP NAMEPLATE 22MM Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
2807 In Stock |
|
$3.3936 / $5.0900 | Buy Now |
DISTI #
199-HWAV27Y
|
Mouser Electronics | Switch Hardware 22mm Emergency Stop Nameplate RoHS: Compliant | 994 |
|
$3.1800 / $4.7300 | Buy Now |
DISTI #
72106406
|
RS | Nameplate, E-Stop Switch | IDEC Corporation HWAV-27-Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 828 |
|
$3.5500 / $4.7300 | Buy Now |
|
Onlinecomponents.com | Nameplate For Emergency Stop Switch |
192 In Stock |
|
$3.0900 / $5.0500 | Buy Now |
DISTI #
64741360
|
Verical | Switch Access Nameplate Emergency Stop Switch Min Qty: 10 Package Multiple: 5 Date Code: 2232 | Americas - 190 |
|
$4.1294 / $6.5670 | Buy Now |
|
Quest Components | 80 |
|
$3.1228 / $5.0640 | Buy Now | |
DISTI #
HWAV-27-Y
|
TME | Warning plate, 22mm, Ømount.hole: 22mm, Ø: 60mm Min Qty: 1 | 26 |
|
$4.0000 / $4.5800 | Buy Now |
DISTI #
000000000006281993
|
Sager | Switch Hardware 22mm Emergency Stop Nameplate Min Qty: 1 | 0 |
|
$3.1300 / $4.4500 | Buy Now |
|
Master Electronics | Nameplate For Emergency Stop Switch |
192 In Stock |
|
$3.0900 / $5.0500 | Buy Now |