Part Details for HWAV5-27 by IDEC Corporation
Overview of HWAV5-27 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWAV5-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8937
|
Newark | Nameplate, E-Stop Switch, For Use With:60Mm Diameter Emergency Stop Switches, Product Range:Hw Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec HWAV5-27 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$4.4700 / $5.9000 | Buy Now |
DISTI #
1885-2118-ND
|
DigiKey | YELLOW ENGRAVED NAMEPLATE Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
4 In Stock |
|
$3.7563 / $5.6700 | Buy Now |
DISTI #
199-HWAV527
|
Mouser Electronics | Switch Hardware Yellow Engraved Nameplate | 0 |
|
$3.7500 / $5.4500 | Order Now |
DISTI #
70172937
|
RS | Nameplate, Plastic nameplate with Emergency Stop engraved | IDEC Corporation HWAV5-27 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 49 |
|
$4.1900 / $5.5900 | Buy Now |
|
Onlinecomponents.com | Label for Emergency Stop Switch RoHS: Compliant |
8 In Stock |
|
$3.8700 / $8.4400 | Buy Now |
DISTI #
HWAV5-27
|
TME | Warning plate, 22mm, Ømount.hole: 22mm, Ø: 60mm Min Qty: 1 | 0 |
|
$5.7600 / $6.5900 | RFQ |
DISTI #
000000000003389299
|
Sager | Switch Hardware Yellow Engraved Nameplate Min Qty: 1 | 0 |
|
$3.3900 / $4.6000 | Buy Now |
|
Master Electronics | Label for Emergency Stop Switch RoHS: Compliant |
8 In Stock |
|
$3.8700 / $8.4400 | Buy Now |