Part Details for HWB060S-24 by Sanken Electric Co Ltd
Overview of HWB060S-24 by Sanken Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HWB060S-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HWB060S-24-ND
|
DigiKey | AC/DC CONVERTER 24V 60W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$95.4440 / $98.4800 | Buy Now |
|
Quest Components | 3 |
|
$138.5442 / $153.9380 | Buy Now |
Part Details for HWB060S-24
HWB060S-24 CAD Models
HWB060S-24 Part Data Attributes
|
HWB060S-24
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HWB060S-24
Sanken Electric Co Ltd
AC-DC Regulated Power Supply Module, 1 Output, 84W, Hybrid, PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATES WITH THE RANGE OF 170 VOLT TO 264 VOLT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | X-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 84 W |