Part Details for HWCHAS1710AL by Hammond Manufacturing
Overview of HWCHAS1710AL by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWCHAS1710AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5329
|
Newark | Enclosure, Chassis, Walnut, Enclosure Type:Multipurpose, Enclosure Material:Wood, External Height - Metric:76.2Mm, External Width - Metric:254Mm, External Depth - Metric:432Mm, Ip Rating:-, Body Color:Unfinished, Nema Rating:- Rohs Compliant: Yes |Hammond HWCHAS1710AL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$255.2100 / $264.6900 | Buy Now |
DISTI #
HM400-ND
|
DigiKey | CHASSIS ALUM NATURAL 17"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$245.4300 / $254.5200 | Buy Now |
DISTI #
546-HWCHAS1710AL
|
Mouser Electronics | Enclosures, Boxes, & Cases AlumChassis+WoodSide 17.0x10.0x3.0" RoHS: Compliant | 0 |
|
$245.4200 / $254.5100 | Order Now |
DISTI #
70321486
|
RS | Enclosures, AlumChassis+WoodSide 17.0x10.0x3.0 | Hammond Manufacturing HWCHAS1710AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$258.6000 / $281.6000 | RFQ |
|
Onlinecomponents.com | chassis - wood sides aluminum panel RoHS: Compliant | 15 Factory Stock |
|
$233.7700 / $257.1400 | Buy Now |
DISTI #
HM-HWCHAS1710AL
|
TME | Enclosure: multipurpose, X: 254mm, Y: 432mm, Z: 76mm, HWCHAS, natural Min Qty: 1 | 0 |
|
$105.5800 / $136.5000 | RFQ |
|
Powell Electronics | chassis - wood sides alum Min Qty: 1 | 9 |
|
$225.0000 / $257.1400 | Buy Now |
DISTI #
2764200
|
Farnell | ENCLOSUE, WALNUT, AL TOP RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 1 |
|
$265.9221 | Buy Now |
|
Master Electronics | chassis - wood sides aluminum panel RoHS: Compliant | 15 Factory Stock |
|
$233.7700 / $257.1400 | Buy Now |
Part Details for HWCHAS1710AL
HWCHAS1710AL CAD Models
HWCHAS1710AL Part Data Attributes:
|
HWCHAS1710AL
Hammond Manufacturing
Buy Now
|
Compare Parts:
HWCHAS1710AL
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |