Part Details for HWD30 by NTE Electronics Inc
Overview of HWD30 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWD30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Metal Film 0.3 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal AXL RoHS: Compliant |
5 In Stock |
|
$0.7810 / $1.2870 | Buy Now |