Part Details for HWFWD3042UBK by Hammond Manufacturing
Overview of HWFWD3042UBK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWFWD3042UBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6583
|
Newark | Vented Door, Enclosure, Mild Steel, Blk, Accessory Type:Window Door, For Use With:Hammond Hwf Series 42U Swing-Out Wall Mount And Floor Rack Cabinet, Enclosure Material:Mild Steel, Body Color:Black, External Height:2.04M Rohs Compliant: Yes |Hammond HWFWD3042UBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$627.0600 / $650.2400 | Buy Now |
DISTI #
164-HWFWD3042UBK-ND
|
DigiKey | 30W 42U WINDOW DOOR FOR HWF (BLA Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$619.0400 | Buy Now |
DISTI #
546-HWFWD3042UBK
|
Mouser Electronics | Racks & Rack Cabinet Accessories 30W 42U Window Door for HWF (Black) RoHS: Compliant | 0 |
|
$619.0300 / $619.0400 | Order Now |
DISTI #
72651987
|
RS | Rack, Wallmount, 42U/30W, Window Door, Black | Hammond Manufacturing HWFWD3042UBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$772.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 18 Factory Stock |
|
$602.9100 / $638.1300 | Buy Now |
|
Powell Electronics | HWF - 42U/30W WINDOW DOOR Min Qty: 1 | 12 |
|
$587.6300 / $687.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 18 Factory Stock |
|
$602.9100 / $638.1300 | Buy Now |