-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1500W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8232
|
Newark | Ac/Dc Power Supply, Ite, 15Vdc, 70A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:1.05Kw, Output Voltage - Output 1:15Vdc, Output Current - Output 1:70A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS1000-15/HD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,152.0600 / $1,566.3600 | Buy Now |
DISTI #
HWS1000-15/HD-ND
|
DigiKey | AC/DC CONVERTER 15V 1000W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,723.0000 | Buy Now |
DISTI #
967-HWS1000-15/HD
|
Mouser Electronics | Switching Power Supplies 1050W 15V 70A RoHS: Compliant | 0 |
|
$1,723.0000 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 1000W - 15VDC - Input: 85 to 265VAC - Enclosed - -10 to 71°C - PCB Coating RoHS: Compliant | 0 |
|
$1,152.0600 / $1,566.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS1000-15/HD
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS1000-15/HD
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1500W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK |